NPH-8-007GH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.1 % | ||
| 6 | ||
| 7 kPa | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| Single Barbless Axial Port | ||
| Gauge | ||
| NPH Series | ||
| TO-8 | ||
| Through Hole | ||
| Analog Voltage, Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |