NPH-8-002.5DH
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: NPH-8-002.5DH
Secondary Manufacturer Part#: NPH-8-002.5DH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.25 % | ||
| 6 | ||
| 10" H2O" | ||
| -2.5 | ||
| 125 °C | ||
| -40 °C | ||
| Single Barbless Axial Port | ||
| Differential | ||
| NPH Series | ||
| TO-8 | ||
| Through Hole | ||
| Analog Voltage, Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |