NPC-1220-015G-3-N
Pressure Sensor 0.0495V to 0.0505V 0Psi to 015Psi Gauge 8-Pin CDIP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.1% | ||
| 8 | ||
| 15 | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| No Port | ||
| Gauge | ||
| NPC-1220 Series | ||
| DIP | ||
| Through Hole | ||
| Analog Voltage |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |