NPC-1210-030D-3-S
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: NPC-1210-030D-3-S
Secondary Manufacturer Part#: NPC-1210-030D-3-S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.1% | ||
| 8 | ||
| 30 | ||
| -30 | ||
| 125 °C | ||
| -40 °C | ||
| Dual Barbless Axial Port | ||
| Differential | ||
| NPC-1210 Series | ||
| DIP | ||
| Through Hole | ||
| Analog Voltage |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |