NPC-100T
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: NPC-100T
Secondary Manufacturer Part#: NPC-100T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2% | ||
| 4 | ||
| 100 mmHg | ||
| -50 | ||
| 40 °C | ||
| 15 °C | ||
| Vented Gauge | ||
| NPC-100 Series | ||
| Surface Mount | ||
| Analog Voltage | ||
| 10 V | ||
| 1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9018195500 |
| Schedule B: | 9018199535 |