PDP SEO Portlet

NPA-700M-030A

Pressure Sensor 0.1V to 0.166V 0psi to 30psi Absolute 14-Pin SOIC T/R

Manufacturer:Amphenol
Avnet Manufacturer Part #: NPA-700M-030A
Secondary Manufacturer Part#: NPA-700M-030A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPA-700M-030A is a NPA series NovaSensor surface-mount pressure sensor. It is provided in a miniature size as a cost-effective solution for applications that require calibrated performance. The sensor is intended for printed circuit board mounting and is delivered in tape and reel form to simplify manufacturing handling. It features a high-stability SenStable® piezoresistive MEMS chip placed in a stainless steel media-isolated package. Ideal for use in hostile environments, the modular design allows for a variety of pressure port modules that are hermetically welded to the sensor header. The sensor monitors pressure in industrial, medical, and transportation applications by producing a voltage output that is linearly proportional to the input pressure. Typical applications are medical equipment, HVAC systems, industrial process control, and avionics.

  • High stability and reliability silicon MEMS chip with low long-term drift
  • On chip temperature sensor in digital mode
  • Operating temperature range of -40°C to 125°C
  • Total error band is ±1.5% FSO
  • I²C - digital output, 5VDC excitation, calibrated sensor, 2byte
  • 1 manifold port
  • 30PSI absolute pressure rating
  • Rugged thermoplastic surface-mountable SOIC14 package

Technical Attributes

Find Similar Parts

Description Value
± 1.5%
14
30
0
125 °C
-40 °C
I2C
Single Manifold Port
Absolute
NPA Series
SOIC
Surface Mount
Digital
5.25
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$23.7402
500+
$15.81629
1000+
$13.72
5000+
$13.65
10000+
$13.58