PDP SEO Portlet

NPA-700M-02WG

Pressure Sensor 0kPa to 0.5kPa Gauge 14-Pin SOIC T/R

Manufacturer:Amphenol
Avnet Manufacturer Part #: NPA-700M-02WG
Secondary Manufacturer Part#: NPA-700M-02WG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NPA-700M-02WG from Amphenol Advanced Sensors is a NPA series pressure sensor in 14 pin SOIC package. The NPA series pressure sensor combines Amphenol Advanced Sensors SenStable® silicon fusion bonded pressure die technology with packed electronics to provide high stable pressure measurements. It is a new family of OEM miniature pressure sensing products offering best in class performance for OEM applications in healthcare, industrial and transportation markets.

  • I²C digital output, calibrated sensor, 2byte
  • One manifold port
  • Gauge pressure port
  • Operating temperature range of -40°C to 125°C
  • Surface mountable

Technical Attributes

Find Similar Parts

Description Value
± 2.5%
14
2
0
125 °C
-40 °C
I2C
Single Manifold Port
Gauge
NPA Series
SOIC
Surface Mount
Digital
5.03
4.97

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$31.97143
500+
$27.3633
1000+
$27.2244
5000+
$27.0855
10000+
$26.9466