PDP SEO Portlet

NPA-600M-030A

Pressure Sensor 0.1V to 0.166V 0psi to 30psi Absolute 14-Pin SOIC T/R

Manufacturer:Amphenol
Avnet Manufacturer Part #: NPA-600M-030A
Secondary Manufacturer Part#: NPA-600M-030A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NPA-600M-030A from Amphenol Advanced Sensors is a NPA series pressure sensor in 14 pin SOIC package. The NPA series pressure sensor combines Amphenol Advanced Sensors SenStable® silicon fusion bonded pressure die technology with packed electronics to provide high stable pressure measurements. It is a new family of OEM miniature pressure sensing products offering best in class performance for OEM applications in healthcare, industrial and transportation markets.

  • Zacwire digital serial output, calibrated sensor, 2byte
  • One manifold port
  • Absolute pressure range from 0psi to 30psi
  • Operating temperature range of -40°C to 125°C
  • Surface mountable

Technical Attributes

Find Similar Parts

Description Value
± 1.5%
14
30
0
125 °C
-40 °C
Serial
Single Manifold Port
Absolute
NPA Series
SOIC
Surface Mount
Digital
5.25
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$28.35714
500+
$24.2704
1000+
$24.1472
5000+
$23.634
10000+
$23.5128