NPA-500M-015A
Pressure Sensor 0.1V to 0.166V 0psi to 15psi Absolute 14-Pin SOIC T/R
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: NPA-500M-015A
Secondary Manufacturer Part#: NPA-500M-015A
- RoHS 10 Compliant
- Tariff Charges
The NPA-500M-015A from Amphenol Advanced Sensors is a NPA series pressure sensor in 14 pin SOIC package. The NPA series pressure sensor combines Amphenol Advanced Sensors SenStable® silicon fusion bonded pressure die technology with packed electronics to provide high stable pressure measurements. It is a new family of OEM miniature pressure sensing products offering best in class performance for OEM applications in healthcare, industrial and transportation markets.
- Analogue amplified output, 5VDC excitation calibrated sensor
- One manifold port
- Absolute pressure range from 0psi to 15psi
- Operating temperature range of -40°C to 125°C
- Surface mountable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1.5% | ||
| 14 | ||
| 15 | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| Single Manifold Port | ||
| Absolute | ||
| NPA Series | ||
| SOIC | ||
| Surface Mount | ||
| Analog | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |