NPA-500B-030A
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: NPA-500B-030A
Secondary Manufacturer Part#: null
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1.5% | ||
| 14 | ||
| 30 psi | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| Dual Barbed Axial Port | ||
| Absolute | ||
| NPA Series | ||
| SOIC | ||
| Surface Mount | ||
| Analog | ||
| 5.25 V | ||
| 4.75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 9026208000 |
| Schedule B: | 9026200000 |