PDP SEO Portlet

NPA-300M-005G

Pressure Sensor 0.1V to 0.166V 0psi to 5psi Gauge 14-Pin SOIC T/R

Manufacturer:Amphenol
Avnet Manufacturer Part #: NPA-300M-005G
Secondary Manufacturer Part#: NPA-300M-005G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NPA-300M-005G from Amphenol Advanced Sensors is a NPA series pressure sensor in 14 pin SOIC package. The NPA series pressure sensor combines Amphenol Advanced Sensors SenStable® silicon fusion bonded pressure die technology with packed electronics to provide high stable pressure measurements. It is a new family of OEM miniature pressure sensing products offering best in class performance for OEM applications in healthcare, industrial and transportation markets.

  • Analogue amplified output, 3.3VDC excitation calibrated sensor
  • One manifold port
  • Gauge pressure from 0psi to 5psi
  • Operating temperature range of -40°C to 125°C
  • Surface mountable

Technical Attributes

Find Similar Parts

Description Value
± 1.5%
14
5
0
125 °C
-40 °C
Single Manifold Port
Gauge
NPA Series
SOIC
Surface Mount
Analog
3.465
3.135

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$26.72857
500+
$20.1334
1000+
$20.0312
5000+
$12.7452
10000+
$12.67984