PDP SEO Portlet

NPA-300B-030D

Pressure Sensor 0.1V to 0.166V 0Psi to 30Psi Differential 14-Pin SOIC T/R

Manufacturer:Amphenol
Avnet Manufacturer Part #: NPA-300B-030D
Secondary Manufacturer Part#: NPA-300B-030D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPA-300B-030D is a NovaSensor NPA series of surface-mount pressure sensor. It is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA Series is available in gauge, absolute and differential pressure ranges with either mV, amplified analogue or digital outputs. The sensor is intended for printed circuit board mounting and delivered in tape and reel form to simplify manufacturing handling.

  • 2 barbed ports for gauge, absolute and differential pressure types
  • Differential pressure type
  • On chip temperature sensor in digital mode
  • Operating temperature range of -40°C to 125°C
  • Total error band of ±1.5% FSO
  • 3.3V excitation voltage, 3.135V to 3.465V min/max, NPA compensated, low power amplified analogue
  • 30psi (200KPa) pressure range
  • Accuracy (total error band) range from -1.5 to 1.5%FSO

Technical Attributes

Find Similar Parts

Description Value
± 1.5%
14
30
-30
125 °C
-40 °C
Dual Barbed Axial Port
Differential
NPA Series
SOIC
Surface Mount
Analog
3.465
3.135

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$27.52857
500+
$21.079
1000+
$20.972
5000+
$13.4784
10000+
$13.40928