PDP SEO Portlet

NPA-100M-10WG

Pressure Sensor 0.04V to 0.12V 0kPa to 2.5kPa Gauge 14-Pin SOIC T/R

Manufacturer:Amphenol
Avnet Manufacturer Part #: NPA-100M-10WG
Secondary Manufacturer Part#: NPA-100M-10WG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NPA-100M-10WG from Amphenol Advanced Sensors is a NPA series pressure sensor in 14 pin SOIC package. The NPA series pressure sensor combines Amphenol Advanced Sensors SenStable® silicon fusion bonded pressure die technology with packed electronics to provide high stable pressure measurements. It is a new family of OEM miniature pressure sensing products offering best in class performance for OEM applications in healthcare, industrial and transportation markets.

  • Millivolt (mV) output, radiometric uncalibrated sensor
  • One manifold port
  • Gauge pressure from 0psi to 10" H20
  • Operating temperature range of -40°C to 125°C
  • Surface mountable
"

Technical Attributes

Find Similar Parts

Description Value
± 1.5%
14
10
0
125 °C
-40 °C
Single Manifold Port
Gauge
NPA Series
SOIC
Surface Mount
Analog Voltage
5.5
2.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$17.42857
500+
$14.775
1000+
$14.7
5000+
$10.725
10000+
$10.67