NL10100200G0G
Conn Pluggable Terminal Plug 10 POS 3.5mm Plug-in ST 5.5A
Manufacturer:Amphenol
Product Category:
Connectors, Terminal Block Connectors, Pluggable Terminal Blocks
Avnet Manufacturer Part #: NL10100200G0G
Secondary Manufacturer Part#: NL10100200G0G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin Over Nickel | ||
| Plug | ||
| Black | ||
| Tin Over Nickel | ||
| 5.5 A | ||
| 10 | ||
| 2 | ||
| -40 to 115 °C | ||
| 3.5 mm | ||
| 22.62 mm | ||
| 18.3 x 22.62 x 13.2 mm | ||
| 13.2 mm | ||
| 18.3 mm | ||
| NL | ||
| Plug-in | ||
| 300 V | ||
| 24 to 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |