NKA103C1R1C
Thermistor NTC 10k Ohm ±1% 2-Pin Radial Loose
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: NKA103C1R1C
Secondary Manufacturer Part#: NKA103C1R1C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3977K | ||
| ± 0.75% | ||
| 17.2 | ||
| Through Hole | ||
| 190 °C | ||
| -40 °C | ||
| NKA Series | ||
| AEC-Q200 | ||
| 15 | ||
| chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400040 |