PDP SEO Portlet

NHQ103B375T10

Thermistor NTC 10KOhm 10% 2-Pin SMD T/R

Manufacturer:Amphenol
Avnet Manufacturer Part #: NHQ103B375T10
Secondary Manufacturer Part#: NHQ103B375T10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A range of 1206 size surface mount NTC chip thermistors. The terminations are nickel barrier with tin plating.

  • Nickel barrier tin plated terminations for soldering
  • High sensitivity to changes in temperature
  • Wide operating temperature range -40°F to 257°F (-40°C to 125°C)
  • Rugged construction
  • Available in other material systems
  • Intended for temperature measurement, control and compensation
  • Suitable for standard soldering techniques
  • Excellent solderability without “tombstoning”
  • Ceramic between electrodes glass coated for improved stability
  • Supplied in tape-and-reel packaging

Technical Attributes

Find Similar Parts

Description Value
3750K
± 200K
1206 [3216 Metric]
Surface Mount
125 °C
-40 °C
NHQ Series
8
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.28049
6000+
$1.27065
12000+
$1.2642
24000+
$1.25775
48000+
$1.2513