ND9ACA2E0A
Ethernet Cable, Cat6a, IX Type A Plug to Free End, 5 m, 16.4 ft
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Cables & Wires, Cable Assemblies, Network Cable Assemblies
Avnet Manufacturer Part #: ND9ACA2E0A
Secondary Manufacturer Part#: 82AH3131
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 m | ||
| Cat6A | ||
| 10POS IX Ethernet Connector | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold over Nickel | ||
| -40 to 80 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |