N60430000000G
Conn PC Board 4 POS 6.35mm Right Angle Through Hole 41A
Manufacturer:Amphenol
Product Category:
Connectors, Terminal Block Connectors, PC Board Terminal Blocks
Avnet Manufacturer Part #: N60430000000G
Secondary Manufacturer Part#: N60430000000G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin Over Nickel | ||
| Black | ||
| Tin Over Nickel | ||
| 41 A | ||
| Through Hole | ||
| 4 | ||
| 1 | ||
| -40 to 115 °C | ||
| 6.35 mm | ||
| 21.3 mm | ||
| 26.8 x 21.3 x 27 mm | ||
| 27 mm | ||
| 26.8 mm | ||
| N6 | ||
| 800 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |