PDP SEO Portlet

MUSBR4593M0

Conn USB Type A Receptacle 18 POS RA Through Hole Dual Port

Manufacturer:Amphenol
Product Category: Connectors, USB, USB Stacked Connectors
Avnet Manufacturer Part #: MUSBR4593M0
Secondary Manufacturer Part#: MUSBR4593M0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Amphenol's MUSBR series USB Connectors is a line of Generation 2 ruggedized USB connectors with die cast housings and IP67 sealing, designed for Harsh Environment applications. Rugged series provide reliable performance in extreme conditions for the most demanding applications, and mate with standard USB plugs.

  • IP67 sealing protects against water and dust
  • Die cast metal housings protect against mechanical damage
  • Compact design saves panel space
  • Operating temperature range from -55°C to +105°C for extreme conditions
  • Internal and external seals made with flexible silicone rubber
  • Non-polarized Type C connector interface
  • Allows mating plug to be inserted in either orientation to ease mating

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Gold Over Nickel

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  160
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$21.27464
2+
$20.44576
4+
$19.61687
8+
$18.78799
16+
$18.44262