MUSBK55230
USB Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Ways, Panel Mount, Vertical
- RoHS 10 Compliant
- Tariff Charges
The MUSB-K552-30 is a 5-contact 1.8A Micro AB series rugged USB Receptacle offers vertical termination. The receptacle with rear shield, unified thread and no dust cover. This connector meets military shock and vibration levels and IP67 per IEC 60529 in mated and unmated conditions. The connector system is designed to provide a standard USB interface for enclosures exposed to harsh environments. Connector mates with any standard USB 2.0 plug and achieves data rates up to 480Mb/s (USB 2.0). It is made of engineering thermoplastic housing and phosphor bronze with 30µ-inch minimum gold over 50µ-inch minimum nickel contacts.
- 30mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 10000 Mating cycles
- UL94V-0 Flammability rating
- -40 to 105°C Operating temperature range
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Thermoplastic | ||
Straight | ||
Copper Alloy | ||
Gold | ||
Receptacle | ||
Matte Tin over Nickel | ||
Panel Mount | ||
5 | ||
1 | ||
-40 to 105 °C | ||
1.3000 mm | ||
10 mm | ||
20 x 10 x 13.79 mm | ||
13.79 mm | ||
20 mm | ||
MUSB | ||
Micro USB Type AB | ||
1 USB2.0 |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |