MUSBC51100
USB Stacked Connector, USB Type A, USB 2.0, 8 Ways, Vertical, Phosphor Bronze
- RoHS 10 Compliant
- Tariff Charges
The MUSBC51100 is a 4-position rugged USB Connector with gold-plated over nickel contacts, standard A series stacked receptacle type per USB 2.0, vertical termination style and black insulator housing. This connector meets military shock and vibration levels and IP67 per IEC 60529 in mated and unmated conditions. The connector system is designed to provide a standard USB interface for enclosures exposed to harsh environments. Connectors mate with any standard USB 2.0 plug. Achieves data rates up to 480Mb/s (USB 2.0).
- Nickel-plated die-cast zinc alloy shell
- 1.5A Current rating per contact
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -40 to +105°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |