MUSB-C311-30
USB Stacked Connector, USB Type A, USB 2.0, 8 Positions, Right Angle, Phosphor Bronze
- RoHS 10 Compliant
- Tariff Charges
The MUSB-C311-30 is a 4-position rugged USB Connector with gold-plated over nickel contacts, standard A series stacked receptacle type per USB 2.0, right angle on PCB with right angle matching USB type connector termination style and black insulator housing. This connector meets military shock and vibration levels and IP67 per IEC 60529 in mated and unmated conditions. The connector system is designed to provide a standard USB interface for enclosures exposed to harsh environments. Connectors mate with any standard USB 2.0 plug. Achieves data rates up to 480Mb/s (USB 2.0).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Receptacle |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536698000 |