PDP SEO Portlet

MUSB-A511-00

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Vertical

Manufacturer:Amphenol
Avnet Manufacturer Part #: MUSB-A511-00
Secondary Manufacturer Part#: MUSB-A511-00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MUSBA51100 is a 4-position rugged USB Connector with gold-plated over nickel contacts, standard A series receptacle type per USB 2.0, vertical termination style and black insulator housing. This connector meets military shock and vibration levels and IP67 per IEC 60529 in mated and unmated conditions. The connector system is designed to provide a standard USB interface for enclosures exposed to harsh environments. Connectors mate with any standard USB 2.0 plug. Achieves data rates up to 480Mb/s (USB 2.0).

  • Nickel-plated die-cast zinc alloy shell
  • 1.5A Current rating per contact
  • 30mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • -40 to +105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
MUSB
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$11.94226
20+
$11.704
40+
$11.4532
80+
$11.2024
160+
$10.9516