MSAS-03BMMB-SL7001
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: MSAS-03BMMB-SL7001
Secondary Manufacturer Part#: MSAS-03BMMB-SL7001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 3Signal | ||
| Plug | ||
| Gold | ||
| 250 V | ||
| Cable Mount | ||
| 3 | ||
| 1 | ||
| -40 to 105 °C | ||
| 20.1 mm | ||
| 20.1 x 55 mm | ||
| 55 mm | ||
| No | ||
| Screw | ||
| M12 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |