MS3476W22-55SX
Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 55 Contacts, Crimp Socket, Bayonet
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| 55Signal | ||
| Plug | ||
| 22-55 | ||
| Gold | ||
| 600 V | ||
| 7.5 A | ||
| Cable Mount | ||
| 55 | ||
| 1 | ||
| -55 to 200 °C | ||
| 42 mm | ||
| 42 x 36 mm | ||
| 36 mm | ||
| MS | ||
| No | ||
| Crimp | ||
| MIL-C-26482 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |