PDP SEO Portlet

MS3476W14-12P

Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 12 Contacts, Crimp Pin, Bayonet, 14-12

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3476W14-12P
Secondary Manufacturer Part#: MS3476W14-12P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MS3476W14-12P is a high performance, shielded miniature cylindrical connector that is suitable for aerospace applications. The MB MIL-DTL-26482 series II (Matrix®) miniature cylindrical connectors have a quick-mating, three-point bayonet coupling system. Given their small size and high-quality contact retention and seal, MB series connectors are excellent for high-reliability applications in the harshest conditions, including the aerospace industry.

  • IP67 sealing
  • Plug connector style and pin contact style
  • Cable mounting type
  • 12 number of contacts
  • Crimp termination method
  • Copper alloy contact material, aluminium alloy shell material
  • Olive drab cadmium shell plating
  • Silicone grommet & seals material
  • 600VRMS AC operating voltage and 500 contact mating life
  • Operating temperature range from -67 to +392°F (-55 to +200°C)

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
14-12

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$41.7582