MS3476W10-6S
Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 6 Contacts, Crimp Socket, Bayonet, 10-6
Manufacturer:Amphenol
Product Category:
Connectors, Circular, MIL Spec Circular Connectors
Avnet Manufacturer Part #: MS3476W10-6S
Secondary Manufacturer Part#: MS3476W10-6S
- RoHS 10 Compliant
- Tariff Charges
The MS3476W10-6S from Deutsch is MIL-DTL-26482 series II straight plug with 6 contacts. MIL-DTL-26482 series II connectors are available in different shell finishes with 48hr (unmated) and 452hr (mated) salt spray plating exposure. These connectors are designed for harsh environments and are excellent aerospace connectors with high quality contact retention system. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- Intermateable with Souriau connectors and MIL-DTL 26482 series II
- 5 keyway, quick mating, 3 point bayonet coupling system with optional rotation polarization
- High reliability
- High density connectors
- Operates at extreme temperature range from -55°C to +200°C
- Insulation resistance is higher than 5000Mohm at 25°C at 60%R.H
- 500 mating cycles
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |