PDP SEO Portlet

MS3475W10-6S

Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 6 Contacts, Crimp Socket, Bayonet, 10-6

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3475W10-6S
Secondary Manufacturer Part#: 83AK3667
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MS3475W10-6S from Deutsch is MIL-DTL-26482 series II straight plug with 6 contacts. MIL-DTL-26482 series II connectors are available in different shell finishes with 48hr (unmated) and 452hr (mated) salt spray plating exposure. These connectors are designed for harsh environments and are excellent aerospace connectors with high quality contact retention system. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.

  • Intermateable with Souriau connectors and MIL-DTL 26482 series II
  • 5 keyway, quick mating, 3 point bayonet coupling system with optional rotation polarization
  • High reliability
  • High density connectors
  • Operates at extreme temperature range from -55°C to +200°C
  • Insulation resistance is higher than 5000Mohm at 25°C at 60%R.H
  • 250 mating cycles
  • Outstanding EMI shielding protection
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
10-6

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 410 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$48.52
5+
$46.54
10+
$44.54
25+
$43.05
50+
$40.64
100+
$35.36
250+
$35.07