PDP SEO Portlet

MS3474L14-18S

Circular Connector, MIL-DTL-26482 Series II, Jam Nut Receptacle, 18 Contacts, Crimp Socket, Bayonet

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3474L14-18S
Secondary Manufacturer Part#: MS3474L14-18S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MS3474L14-18S from Aero Electric is MIL-DTL-26482 Series II jam nut receptacle with 18 contacts. MIL-DTL-26482 Series II bayonet coupling, rear removable crimp contact connectors are designed as an upgrade to MIL-DTL-26482 series 1. Series II connectors are intermountable and interchangeable with both solder and front release crimp series I. They are also identical to the inactivated MIL-DTL- 83723 Series I connectors. MIL-DTL-26482 Series II connectors are available in different shell materials and finishes. They are designed to withstand extreme shock, exposure and vibration.

  • High reliability, moisture, corrosion and fluid resistant
  • Shell to shell conductivity and superior contact stability
  • Salt spray exposure of 48hr
  • Operating temperature range from -55°C to +200°C
  • Aluminium alloy body material with electroless nickel finish
  • Copper alloy crimp socket contacts with gold plating

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  485.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$18.84841