PDP SEO Portlet

MS3470L12-10P

Conn MIL-DTL-26482 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal Single Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3470L12-10P
Secondary Manufacturer Part#: MS3470L12-10P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MS3470L12-10P from Deutsch is MIL-DTL-26482 series II wall mount receptacle with 10 contacts. MIL-DTL-26482 series II connectors are available in different shell finishes with 48hr (unmated) and 452hr (mated) salt spray plating exposure. These connectors are designed for harsh environments and are excellent aerospace connectors with high quality contact retention system. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.

  • Intermateable with Souriau connectors and MIL-DTL 26482 series II
  • 5 keyway, quick mating, 3 point bayonet coupling system with optional rotation polarization
  • High reliability
  • High density connectors
  • Operates at extreme temperature range from -55°C to +200°C
  • Insulation resistance is higher than 5000Mohm at 25°C at 60%R.H
  • 500 mating cycles
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$30.37
5+
$28.03
10+
$26.03
25+
$24.29
50+
$22.78
100+
$21.44