PDP SEO Portlet

MS3459W14S-6S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3459W14S-6S
Secondary Manufacturer Part#: MS3459W14S-6S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
6Signal
Plug
14S-6
Cable Mount
-55 to 200 °C
34.49 mm
38.35 mm
38.35 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$285.82667
10+
$225.732
25+
$224.5744
50+
$223.4168
100+
$222.2592