PDP SEO Portlet

MS3459W14S-2P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3459W14S-2P
Secondary Manufacturer Part#: MS3459W14S-2P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
4Signal
Plug
14S-2
Cable Mount
-55 to 200 °C
34.49 mm
38.35 mm
38.35 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$279.46667
10+
$160.76923
25+
$131.56812
50+
$130.07235
100+
$129.3984