PDP SEO Portlet

MS3459L20-29S

Conn MIL-DTL-5015 Circular SKT 17 POS Crimp ST Cable Mount 17 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3459L20-29S
Secondary Manufacturer Part#: MS3459L20-29S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
17Signal
Plug
20-29
Cable Mount
-55 to 200 °C
43.51 mm
46.99 mm
46.99 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$360.88
10+
$288.171
25+
$286.6932
50+
$285.2154
100+
$283.7376