PDP SEO Portlet

MS3459L18-4P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3459L18-4P
Secondary Manufacturer Part#: MS3459L18-4P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
4Signal
Plug
18-4
Cable Mount
-55 to 200 °C
40.34 mm
46.99 mm
46.99 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$363.72
10+
$209.21773
25+
$171.19537
50+
$144.12397
100+
$141.1772