PDP SEO Portlet

MS3459KS20-27P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3459KS20-27P
Secondary Manufacturer Part#: MS3459KS20-27P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
14Signal
Plug
20-27
Cable Mount
-55 to 200 °C
43.51 mm
46.99 mm
46.99 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$554.12
10+
$486.239
25+
$483.74547
50+
$481.25194
100+
$478.7584