PDP SEO Portlet

MS3456W8S-1S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3456W8S-1S
Secondary Manufacturer Part#: MS3456W8S-1S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
1Signal
Plug
8S-1
Cable Mount
-55 to 200 °C
21.44 mm
51.59 mm
51.59 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$333.22667
10+
$191.6558
25+
$156.83805
50+
$132.01771
100+
$129.31846