PDP SEO Portlet

MS3456W18-12S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3456W18-12S
Secondary Manufacturer Part#: MS3456W18-12S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
6Signal
Plug
18-12
Cable Mount
-55 to 200 °C
34.14 mm
53.98 mm
53.98 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$225.92
10+
$164.00475
25+
$163.1637
50+
$162.32265
100+
$161.4816