PDP SEO Portlet

MS3456W12-5S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3456W12-5S
Secondary Manufacturer Part#: MS3456W12-5S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
1Signal
Plug
12-5
Cable Mount
-55 to 200 °C
26.98 mm
53.98 mm
53.98 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$294.22667
10+
$169.25684
25+
$138.47044
50+
$133.9227
100+
$133.2288