PDP SEO Portlet

MS3456LS32-17S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3456LS32-17S
Secondary Manufacturer Part#: MS3456LS32-17S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
4Signal
Plug
32-17
Cable Mount
-55 to 200 °C
56.36 mm
63.5 mm
63.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$709.21333
10+
$622.33275
25+
$619.1413
50+
$615.94985
100+
$612.7584