PDP SEO Portlet

MS3456L22-22P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3456L22-22P
Secondary Manufacturer Part#: MS3456L22-22P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
4Signal
Plug
22-22
Cable Mount
-55 to 200 °C
40.49 mm
63.5 mm
63.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$245.04
10+
$140.92568
25+
$115.33419
50+
$97.0778
100+
$95.09294