PDP SEO Portlet

MS3456KT22-2S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3456KT22-2S
Secondary Manufacturer Part#: MS3456KT22-2S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
3Signal
Plug
22-2
Cable Mount
-55 to 200 °C
40.49 mm
63.5 mm
63.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$432.56
10+
$379.57238
25+
$377.62585
50+
$375.67932
100+
$373.7328