MS3456KS16-9S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| (2/2)Signal | ||
| Plug | ||
| 16-9 | ||
| Cable Mount | ||
| -55 to 200 °C | ||
| 31.75 mm | ||
| 53.98 mm | ||
| 53.98 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538903000 |
| Schedule B: | 8538907080 |