MS3454W40-9P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| (1/22/24)Signal | ||
| Receptacle | ||
| 40-9 | ||
| Jam Nut | ||
| -55 to 200 °C | ||
| 83.33 mm | ||
| 85.49 mm | ||
| 63.5 x 83.33 x 83.33 mm | ||
| 83.33 mm | ||
| 63.5 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538903000 |
| Schedule B: | 8538907080 |