PDP SEO Portlet

MS3454W18-11P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3454W18-11P
Secondary Manufacturer Part#: MS3454W18-11P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
5Signal
Receptacle
18-11
Jam Nut
-55 to 200 °C
46.02 mm
48.18 mm
53.98 x 46.02 x 46.02 mm
46.02 mm
53.98 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$302.09333
10+
$265.0869
25+
$263.72748
50+
$262.36806
100+
$261.00864