MS3452W28-12S
Conn MIL-DTL-5015 Circular SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 26Signal | ||
| Receptacle | ||
| 28-12 | ||
| Box Mount | ||
| -55 to 200 °C | ||
| 50.8 mm | ||
| 42.22 x 50.8 x 50.8 mm | ||
| 50.8 mm | ||
| 42.22 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538903000 |
| Schedule B: | 8538907080 |