PDP SEO Portlet

MS3452W22-22SX

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3452W22-22SX
Secondary Manufacturer Part#: MS3452W22-22SX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
4Signal
Receptacle
22-22
Box Mount
-55 to 200 °C
41.28 mm
49.2 x 41.28 x 41.28 mm
41.28 mm
49.2 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908040
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$48.06067