PDP SEO Portlet

MS3452W16S-8P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3452W16S-8P
Secondary Manufacturer Part#: MS3452W16S-8P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
5Signal
Receptacle
16S-8
Box Mount
-55 to 200 °C
32.54 mm
42.22 x 32.54 x 32.54 mm
32.54 mm
42.22 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$180.45333
10+
$112.54425
20+
$111.9671
40+
$111.38995
80+
$110.8128