PDP SEO Portlet

MS3452W16-12P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3452W16-12P
Secondary Manufacturer Part#: MS3452W16-12P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
1Signal
Receptacle
16-12
Box Mount
-55 to 200 °C
32.54 mm
49.2 x 32.54 x 32.54 mm
32.54 mm
49.2 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$214.85333
10+
$165.477
25+
$164.6284
50+
$163.7798
100+
$162.9312