PDP SEO Portlet

MS3452W16-11S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3452W16-11S
Secondary Manufacturer Part#: MS3452W16-11S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
2Signal
Receptacle
16-11
Box Mount
-55 to 200 °C
32.54 mm
42.22 x 32.54 x 32.54 mm
32.54 mm
42.22 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:9  Mult:1  
USD $:
9+
$166.12
10+
$95.54107
25+
$85.2921
50+
$84.85245
100+
$84.4128