PDP SEO Portlet

MS3452L18-10S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3452L18-10S
Secondary Manufacturer Part#: MS3452L18-10S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
4Signal
Receptacle
18-10
Box Mount
-55 to 200 °C
34.93 mm
42.22 x 34.93 x 34.93 mm
34.93 mm
42.22 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:9  Mult:1  
USD $:
9+
$152.65333
10+
$122.95725
25+
$122.3267
50+
$121.69615
100+
$121.0656